Datasheets
C1812C224K5HACTM by: KEMET Corporation

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812,

Part Details for C1812C224K5HACTM by KEMET Corporation

Overview of C1812C224K5HACTM by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for C1812C224K5HACTM

C1812C224K5HACTM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1812C224K5HACTM Part Data Attributes

C1812C224K5HACTM KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1812C224K5HACTM KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X8R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for C1812C224K5HACTM

This table gives cross-reference parts and alternative options found for C1812C224K5HACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C224K5HACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1812C224K5HALTM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, KEMET Corporation C1812C224K5HACTM vs C1812C224K5HALTM
C1812X224K5HAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation C1812C224K5HACTM vs C1812X224K5HAC
C1812C224K5HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C224K5HACTM vs C1812C224K5HACAUTO7210
C1812X224K5HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812C224K5HACTM vs C1812X224K5HACAUTO7210
C1812C224K5HAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP KEMET Corporation C1812C224K5HACTM vs C1812C224K5HAL
C1812X224K5HAL Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.22uF, 1812 KEMET Corporation C1812C224K5HACTM vs C1812X224K5HAL
C1812X224K5HACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation C1812C224K5HACTM vs C1812X224K5HACTU
C1812C224K5HALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP KEMET Corporation C1812C224K5HACTM vs C1812C224K5HALTU
C1812C224K5HAL7800 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, KEMET Corporation C1812C224K5HACTM vs C1812C224K5HAL7800
C1812C224K5HAL3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.22uF, 1812, KEMET Corporation C1812C224K5HACTM vs C1812C224K5HAL3325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C224K5HACTM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C224K5HACTM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812C224K5HACTM would you like to use for your alert(s)?
  • Please alert me when C1812C224K5HACTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812C224K5HACTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C224K5HACTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812C224K5HACTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C224K5HACTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C224K5HACTM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: