Part Details for C1812C103KGRAC7025 by KEMET Corporation
Overview of C1812C103KGRAC7025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C103KGRAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71795716
|
Verical | Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2323 | Americas - 165 |
|
$0.2727 / $0.3033 | Buy Now |
DISTI #
C1S408402889133
|
Chip1Stop | Capacitor Ceramic Multilayer | 190 |
|
$0.3510 / $1.2300 | Buy Now |
Part Details for C1812C103KGRAC7025
C1812C103KGRAC7025 CAD Models
C1812C103KGRAC7025 Part Data Attributes
|
C1812C103KGRAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C103KGRAC7025
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C103KGRAC7025
This table gives cross-reference parts and alternative options found for C1812C103KGRAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C103KGRAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812P2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | C1812C103KGRAC7025 vs 1812P2K00103KXB |
C1812X103KGRACTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812 | KEMET Corporation | C1812C103KGRAC7025 vs C1812X103KGRACTM |
1812J2K00103KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C103KGRAC7025 vs 1812J2K00103KXR |
1812J2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C103KGRAC7025 vs 1812J2K00103KXB |
C1812X103KGRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C1812C103KGRAC7025 vs C1812X103KGRACAUTO |
C1812C103KGRACTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C103KGRAC7025 vs C1812C103KGRACTM |
1812H2K00103KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C103KGRAC7025 vs 1812H2K00103KXR |
1812A2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C103KGRAC7025 vs 1812A2K00103KXB |
1812Y2K00103KJT | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel | Knowles Capacitors | C1812C103KGRAC7025 vs 1812Y2K00103KJT |
1812Y2K00103KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812C103KGRAC7025 vs 1812Y2K00103KXB |