1812P2K00103KXB
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812,

Overview of 1812P2K00103KXB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1812P2K00103KXB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812P2K00103KXB by Knowles Capacitors

1812P2K00103KXB
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4.5 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Series
X7R
Size Code
1812
Temperature Characteristics Code
X7R
Temperature Coefficient
-/+15ppm/Cel ppm/°C
Width
3.2 mm
Want to compare parts?
  1. 1812P2K00103KXB
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812,
    VS

Alternate Parts for 1812P2K00103KXB

This table gives cross-reference parts and alternative options found for 1812P2K00103KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812P2K00103KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812X103KGRACTM Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812 KEMET Corporation 1812P2K00103KXB vs C1812X103KGRACTM
1812J2K00103KXR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812P2K00103KXB vs 1812J2K00103KXR
1812J2K00103KXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812P2K00103KXB vs 1812J2K00103KXB
C1812X103KGRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS AND REACH COMPLIANT KEMET Corporation 1812P2K00103KXB vs C1812X103KGRACAUTO
C1812C103KGRACTM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation 1812P2K00103KXB vs C1812C103KGRACTM
1812H2K00103KXR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812P2K00103KXB vs 1812H2K00103KXR
1812A2K00103KXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812P2K00103KXB vs 1812A2K00103KXB
1812Y2K00103KJT Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel Knowles Capacitors 1812P2K00103KXB vs 1812Y2K00103KJT
1812Y2K00103KXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812P2K00103KXB vs 1812Y2K00103KXB
C1812X103KGRAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation 1812P2K00103KXB vs C1812X103KGRAL7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812P2K00103KXB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812P2K00103KXB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812P2K00103KXB would you like to use for your alert(s)?
  • Please alert me when 1812P2K00103KXB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812P2K00103KXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812P2K00103KXB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812P2K00103KXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812P2K00103KXB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812P2K00103KXB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: