Datasheets
C1808H270FGGAF7130 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C1808H270FGGAF7130 by KEMET Corporation

Overview of C1808H270FGGAF7130 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for C1808H270FGGAF7130

C1808H270FGGAF7130 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1808H270FGGAF7130 Part Data Attributes

C1808H270FGGAF7130 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1808H270FGGAF7130 KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e4
Length 4.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 2000 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 2 mm

Alternate Parts for C1808H270FGGAF7130

This table gives cross-reference parts and alternative options found for C1808H270FGGAF7130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808H270FGGAF7130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1808H270FGGACT1K0 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGACT1K0
C1808H270FGGAFTU Ceramic Capacitor, Ceramic, KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGAFTU
C1808H270FGGAG7292 Ceramic Capacitor, Ceramic, KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGAG7292
C1808H270FGGAL7292 Ceramic Capacitor, Ceramic, KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGAL7292
C1808H270FGGAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGAL7210
C1808H270FGGALT1K0 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGALT1K0
C1808H270FGGALT500 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGALT500
C1808H270FGGAL Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1908, KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGAL
C1808H270FGGAC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1908, KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGAC
C1808H270FGGACT500 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP KEMET Corporation C1808H270FGGAF7130 vs C1808H270FGGACT500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808H270FGGAF7130 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808H270FGGAF7130 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808H270FGGAF7130 would you like to use for your alert(s)?
  • Please alert me when C1808H270FGGAF7130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808H270FGGAF7130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808H270FGGAF7130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808H270FGGAF7130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808H270FGGAF7130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808H270FGGAF7130 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: