Part Details for C1808H270FGGALT500 by KEMET Corporation
Overview of C1808H270FGGALT500 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808H270FGGALT500
C1808H270FGGALT500 CAD Models
C1808H270FGGALT500 Part Data Attributes
|
C1808H270FGGALT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808H270FGGALT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808H270FGGALT500
This table gives cross-reference parts and alternative options found for C1808H270FGGALT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808H270FGGALT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808H270FGGACT1K0 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGACT1K0 |
C1808H270FGGAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGAFTU |
C1808H270FGGAG7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGAG7292 |
C1808H270FGGAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGAL7292 |
C1808H270FGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGAL7210 |
C1808H270FGGALT1K0 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGALT1K0 |
C1808H270FGGAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1908, | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGAL |
C1808H270FGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1908, | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGAC |
C1808H270FGGACT500 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGACT500 |
C1808H270FGGALT100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGALT500 vs C1808H270FGGALT100 |