Part Details for C1808H270FGGAE7282 by KEMET Corporation
Overview of C1808H270FGGAE7282 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for C1808H270FGGAE7282
C1808H270FGGAE7282 CAD Models
C1808H270FGGAE7282 Part Data Attributes
|
C1808H270FGGAE7282
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808H270FGGAE7282
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808H270FGGAE7282
This table gives cross-reference parts and alternative options found for C1808H270FGGAE7282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808H270FGGAE7282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808H270FGGALT250 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGALT250 |
C1808H270FGGAF7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGAF7130 |
C1808H270FGGAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGAL7292 |
C1808H270FGGAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGAFT050 |
C1808H270FGGACT100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGACT100 |
C1808H270FGGAG7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGAG7130 |
C1808H270FGGALT100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGALT100 |
C1808H270FGGAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGAE7130 |
C1808H270FGGAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGAGT100 |
C1808H270FGGACT1K0 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808H270FGGAE7282 vs C1808H270FGGACT1K0 |