Capacitors
C1808C161JZGACTU
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.00016uF, SURFACE MOUNT, 1808, CHIP

Overview of C1808C161JZGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808C161JZGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13M7117
Newark Capacitor, ceramic,160Pf,2.5Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1808C161JZGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.9870
  • 2,000 $0.8950
  • 4,000 $0.8040
  • 6,000 $0.7760
  • 10,000 $0.7590
$0.7590 / $0.9870 Buy Now
DISTI # C1808C161JZGACTU
Avnet Americas Multilayer Ceramic Capacitor, 160 pF, 2500 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: C1808C161JZGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.0374
$1.0374 Buy Now
DISTI # 80-C1808C161JZG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 160pF C0G 1808 5% RoHS: Compliant 1330
  • 1 $1.3800
  • 10 $0.9720
  • 100 $0.8060
  • 500 $0.7130
  • 1,000 $0.7130
  • 2,000 $0.7030
  • 5,000 $0.6830
$0.6830 / $1.3800 Buy Now
DISTI # C1808C161JZGACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 160pF C0G 1808 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 12000
In Stock
  • 1,000 $0.7060
  • 2,000 $0.6920
  • 5,000 $0.6760
$0.6760 / $0.7060 Buy Now

CAD Models for C1808C161JZGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C161JZGACTU by KEMET Corporation

C1808C161JZGACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2500 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C161JZGACTU
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.00016uF, SURFACE MOUNT, 1808, CHIP
    VS

Alternate Parts for C1808C161JZGACTU

This table gives cross-reference parts and alternative options found for C1808C161JZGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C161JZGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1808C161JZGAC Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1808, CHIP KEMET Corporation C1808C161JZGACTU vs C1808C161JZGAC
C1808C161JZGACTM Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, KEMET Corporation C1808C161JZGACTU vs C1808C161JZGACTM
1808WA161JAT9A Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, Kyocera AVX Components C1808C161JZGACTU vs 1808WA161JAT9A
1808YA250161JCRSY2 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1808, CHIP Knowles Capacitors C1808C161JZGACTU vs 1808YA250161JCRSY2
1808Y2K50161JCT Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, Knowles Capacitors C1808C161JZGACTU vs 1808Y2K50161JCT
1808WA161JAZ3A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Kyocera AVX Components C1808C161JZGACTU vs 1808WA161JAZ3A
LD08WA161JAX9A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, Kyocera AVX Components C1808C161JZGACTU vs LD08WA161JAX9A
C1808C161JZGAC3325 Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, KEMET Corporation C1808C161JZGACTU vs C1808C161JZGAC3325
C1808X161JZGALTU Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1908, KEMET Corporation C1808C161JZGACTU vs C1808X161JZGALTU
1808A2K50161JCT Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, Knowles Capacitors C1808C161JZGACTU vs 1808A2K50161JCT

Related Parts for C1808C161JZGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C161JZGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C161JZGACTU by KEMET Corporation

  • Please alert me when C1808C161JZGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C161JZGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C161JZGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C161JZGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C161JZGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C161JZGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: