Part Details for 1808WA161JAT9A by Kyocera AVX Components
Overview of 1808WA161JAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808WA161JAT9A
1808WA161JAT9A CAD Models
1808WA161JAT9A Part Data Attributes
|
1808WA161JAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808WA161JAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808WA161JAT9A
This table gives cross-reference parts and alternative options found for 1808WA161JAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808WA161JAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808JA250161JCRSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808WA161JAT9A vs 1808JA250161JCRSY2 |
1808JA250161JCTSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808WA161JAT9A vs 1808JA250161JCTSY2 |
1808WA161JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808WA161JAT9A vs 1808WA161JAZ3A |
LD08WA161JAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, | Kyocera AVX Components | 1808WA161JAT9A vs LD08WA161JAB3A |
C1808C161JZGAC3325 | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, | KEMET Corporation | 1808WA161JAT9A vs C1808C161JZGAC3325 |
1808H2K50161JCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, | Knowles Capacitors | 1808WA161JAT9A vs 1808H2K50161JCB |
1808WA161JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, | Kyocera AVX Components | 1808WA161JAT9A vs 1808WA161JAX9A |
C1808X161JZGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1808WA161JAT9A vs C1808X161JZGALAUTO7210 |
1808WA161JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, | Kyocera AVX Components | 1808WA161JAT9A vs 1808WA161JAX3A |
C1808C161JZGAC7025 | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1808, | KEMET Corporation | 1808WA161JAT9A vs C1808C161JZGAC7025 |