Part Details for C17AH3R3B-7SN-C3T by Knowles Capacitors
Overview of C17AH3R3B-7SN-C3T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C17AH3R3B-7SN-C3T
C17AH3R3B-7SN-C3T CAD Models
C17AH3R3B-7SN-C3T Part Data Attributes
|
C17AH3R3B-7SN-C3T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C17AH3R3B-7SN-C3T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.048 mm | |
JESD-609 Code | e4 | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for C17AH3R3B-7SN-C3T
This table gives cross-reference parts and alternative options found for C17AH3R3B-7SN-C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C17AH3R3B-7SN-C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C17AH3R3B-7UN-A1V | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7UN-A1V |
C17AH3R3B-7RN-C2B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7RN-C2B |
C17AH3R3B-7WN-Y5T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7WN-Y5T |
C17AH3R3B-7YN-A3B | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7YN-A3B |
C17AH3R3B-7EN-Y1T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7EN-Y1T |
C17AH3R3B-7MN-A4W | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7MN-A4W |
C17AH3R3B-7ZN-A4T | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7ZN-A4T |
C17AH3R3B-7WN-X1W | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7WN-X1W |
C17AH3R3B-7TN-Y4V | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7TN-Y4V |
C17AH3R3B-7YN-X2W | Ceramic Capacitor, Multilayer, Porcelain, 1000V, 3.0303% +Tol, 3.0303% -Tol, P90, 90ppm/Cel TC, 0.0000033uF, 1111, | Knowles Capacitors | C17AH3R3B-7SN-C3T vs C17AH3R3B-7YN-X2W |