Part Details for C167CRLMHAKXUMA2 by Infineon Technologies AG
Overview of C167CRLMHAKXUMA2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C167CRLMHAKXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C167CRLMHAKXUMA2
|
Avnet Americas | MCU 16-Bit C167 C166 CISC/RISC ROMLess 5V 144-Pin MQFP T/R - Tape and Reel (Alt: C167CRLMHAKXUMA2) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24957 Partner Stock |
|
$47.7500 / $56.1800 | Buy Now |
|
Rochester Electronics | C167CR - Legacy 16-Bit Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 24957 |
|
$47.7500 / $56.1800 | Buy Now |
Part Details for C167CRLMHAKXUMA2
C167CRLMHAKXUMA2 CAD Models
C167CRLMHAKXUMA2 Part Data Attributes
|
C167CRLMHAKXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C167CRLMHAKXUMA2
Infineon Technologies AG
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, GREEN, PLASTIC, MQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.75 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C167CRLMHAKXUMA2
This table gives cross-reference parts and alternative options found for C167CRLMHAKXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C167CRLMHAKXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C167CRLMHAKNUMA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs C167CRLMHAKNUMA1 |
C167CRLMHAFXUMA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs C167CRLMHAFXUMA1 |
C167CRLMHAKXQLA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, GREEN, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs C167CRLMHAKXQLA1 |
SAK-C167CR-LMHA | Microcontroller, 16-Bit, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs SAK-C167CR-LMHA |
C167CRLMHABXUMA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs C167CRLMHABXUMA1 |
SAF-C167CR-LMHA+ | Microcontroller, 16-Bit, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs SAF-C167CR-LMHA+ |
SAF-C167CR-LM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs SAF-C167CR-LM |
C167CR-LM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs C167CR-LM |
SAK-C167CR-LMHA+ | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXUMA2 vs SAK-C167CR-LMHA+ |