Part Details for C167CRLMHAKXQLA1 by Infineon Technologies AG
Overview of C167CRLMHAKXQLA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C167CRLMHAKXQLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C167CRLMHAKXQLA1-ND
|
DigiKey | IC MCU 16BIT ROMLESS 144MQFP Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for C167CRLMHAKXQLA1
C167CRLMHAKXQLA1 CAD Models
C167CRLMHAKXQLA1 Part Data Attributes
|
C167CRLMHAKXQLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C167CRLMHAKXQLA1
Infineon Technologies AG
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, GREEN, PLASTIC, MQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, MQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.75 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C167CRLMHAKXQLA1
This table gives cross-reference parts and alternative options found for C167CRLMHAKXQLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C167CRLMHAKXQLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C167CRLMHAKNUMA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs C167CRLMHAKNUMA1 |
SAB-C167CR-LM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs SAB-C167CR-LM |
C167CRLMHAFXUMA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs C167CRLMHAFXUMA1 |
C167CRLMHAKXUMA2 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, GREEN, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs C167CRLMHAKXUMA2 |
C167CRLMHAKXUMA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs C167CRLMHAKXUMA1 |
SAK-C167CR-LMHA | Microcontroller, 16-Bit, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs SAK-C167CR-LMHA |
SAK-C167CR-LMHA+ | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs SAK-C167CR-LMHA+ |
SAF-C167CR-LMHA+ | Microcontroller, 16-Bit, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs SAF-C167CR-LMHA+ |
C167CRLMHAFXQLA1 | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | C167CRLMHAKXQLA1 vs C167CRLMHAFXQLA1 |