Part Details for C1632C123M8RAC by KEMET Corporation
Overview of C1632C123M8RAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1632C123M8RAC
C1632C123M8RAC CAD Models
C1632C123M8RAC Part Data Attributes
|
C1632C123M8RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1632C123M8RAC
KEMET Corporation
ISOLATED C NETWORK, 10V, X7R, 0.012uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1632C123M8RAC
This table gives cross-reference parts and alternative options found for C1632C123M8RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1632C123M8RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1632C561M8RAC | ISOLATED C NETWORK, 10V, X7R, 0.00056uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C561M8RAC |
C1632C331K8RAC | ISOLATED C NETWORK, 10V, X7R, 0.00033uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C331K8RAC |
C1632C682M8RAC | ISOLATED C NETWORK, 10V, X7R, 0.0068uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C682M8RAC |
C1632C822M8RAC | ISOLATED C NETWORK, 10V, X7R, 0.0082uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C822M8RAC |
C1632C391K8RAC | ISOLATED C NETWORK, 10V, X7R, 0.00039uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C391K8RAC |
C1632C562K8RAC | ISOLATED C NETWORK, 10V, X7R, 0.0056uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C562K8RAC |
C1632C391M8RAC | ISOLATED C NETWORK, 10V, X7R, 0.00039uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C391M8RAC |
C1632C333M8RAC | ISOLATED C NETWORK, 10V, X7R, 0.033uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C333M8RAC |
C1632C272M8RAC | ISOLATED C NETWORK, 10V, X7R, 0.0027uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C272M8RAC |
C1632C471K8RAC | ISOLATED C NETWORK, 10V, X7R, 0.00047uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | C1632C123M8RAC vs C1632C471K8RAC |