Part Details for C1632C102K5RACTU by KEMET Corporation
Overview of C1632C102K5RACTU by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for C1632C102K5RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1632C102K5RACTU
|
Avnet Americas | Capacitor Array, 1000 pF, 50 V, ? 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: C1632C102K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.2182 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Plastic T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1341 / $0.1523 | Buy Now |
DISTI #
16957959
|
Verical | Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1290 | Buy Now |
DISTI #
77350325
|
Verical | Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 310 Package Multiple: 10 | Americas - 2180 |
|
$0.2250 / $0.2515 | Buy Now |
|
Bristol Electronics | 2797 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2785 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2228 |
|
$0.1500 / $1.0000 | Buy Now | |
DISTI #
C1632C102K5RACTU
|
TTI | Capacitor Arrays & Networks 50volts 1000pF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1380 / $0.1430 | Buy Now |
DISTI #
C1632C102K5RAC
|
TME | Capacitor: ceramic, array capacitors,MLCC, 1nF, 50V, X7R, ±10%, SMD Min Qty: 10 | 2180 |
|
$0.1610 / $0.2760 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 34 |
|
RFQ |
Part Details for C1632C102K5RACTU
C1632C102K5RACTU CAD Models
C1632C102K5RACTU Part Data Attributes
|
C1632C102K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1632C102K5RACTU
KEMET Corporation
Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |