Part Details for C138330KY5V5LF by TT electronics / BI Technologies
Overview of C138330KY5V5LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C138330KY5V5LF
C138330KY5V5LF CAD Models
C138330KY5V5LF Part Data Attributes
|
C138330KY5V5LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
C138330KY5V5LF
TT electronics / BI Technologies
BUSSED C NETWORK, 50V, Y5V, 0.000033uF, THROUGH HOLE MOUNT, SIP-13, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.000033 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 34.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 12 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for C138330KY5V5LF
This table gives cross-reference parts and alternative options found for C138330KY5V5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C138330KY5V5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C138330KY5V5 | BUSSED C NETWORK, 50V, Y5V, 0.000033uF, THROUGH HOLE MOUNT, SIP-13, SIP | TT electronics / BI Technologies | C138330KY5V5LF vs C138330KY5V5 |
C138330KY5V5 | Array/Network Capacitor, 50V, Y5V, 0.000033uF, Through Hole Mount, SIP-13, SIP | TT Electronics Resistors | C138330KY5V5LF vs C138330KY5V5 |