Datasheets
C138302JX7R1 by:

Array/Network Capacitor, 100V, X7R, 0.003uF, Through Hole Mount, SIP-13, SIP

Part Details for C138302JX7R1 by TT Electronics Resistors

Overview of C138302JX7R1 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C138302JX7R1

C138302JX7R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C138302JX7R1 Part Data Attributes

C138302JX7R1 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
C138302JX7R1 TT Electronics Resistors Array/Network Capacitor, 100V, X7R, 0.003uF, Through Hole Mount, SIP-13, SIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description SIP,
Reach Compliance Code compliant
Capacitance 0.003 µF
Capacitor Type ARRAY/NETWORK CAPACITOR
Length 34.29 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Network Type BUSSED C NETWORK
Number of Elements 12
Number of Functions 1
Number of Terminals 13
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code SIP
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Seated Height-Max 7.62 mm
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 2.54 mm
Terminal Shape FLAT
Width 3.3 mm

Alternate Parts for C138302JX7R1

This table gives cross-reference parts and alternative options found for C138302JX7R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C138302JX7R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C138302JX7R1LF BUSSED C NETWORK, 100V, X7R, 0.003uF, THROUGH HOLE MOUNT, SIP-13, SIP, ROHS COMPLIANT TT electronics / BI Technologies C138302JX7R1 vs C138302JX7R1LF
C138302JX7R1LF Array/Network Capacitor, 100V, X7R, 0.003uF, Through Hole Mount, SIP-13, SIP, ROHS COMPLIANT TT Electronics Resistors C138302JX7R1 vs C138302JX7R1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C138302JX7R1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C138302JX7R1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of C138302JX7R1 would you like to use for your alert(s)?
  • Please alert me when C138302JX7R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C138302JX7R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C138302JX7R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C138302JX7R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C138302JX7R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C138302JX7R1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: