Part Details for C1210F563K1RAC by KEMET Corporation
Overview of C1210F563K1RAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210F563K1RAC
C1210F563K1RAC CAD Models
C1210F563K1RAC Part Data Attributes
|
C1210F563K1RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210F563K1RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210F563K1RAC
This table gives cross-reference parts and alternative options found for C1210F563K1RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F563K1RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2X7R563K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210F563K1RAC vs GRM42-2X7R563K100BB |
CNC4X8CW56NF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | C1210F563K1RAC vs CNC4X8CW56NF10%100V |
1210C563K101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F563K1RAC vs 1210C563K101ET |
101T41W563KV6 | CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | C1210F563K1RAC vs 101T41W563KV6 |
GRM42-2X7R563K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210F563K1RAC vs GRM42-2X7R563K100AD |
101T41W563KV3 | CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | C1210F563K1RAC vs 101T41W563KV3 |
1210A1000563KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F563K1RAC vs 1210A1000563KDR |
101S41X563KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | C1210F563K1RAC vs 101S41X563KSE |
C1210F563K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F563K1RAC vs C1210F563K1RALTU |
101T41W563KY4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210F563K1RAC vs 101T41W563KY4 |