1210A1000563KDR
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP

Overview of 1210A1000563KDR by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210A1000563KDR by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210A1000563KDR by Knowles Capacitors

1210A1000563KDR
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IECQ-CECC
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1210A1000563KDR
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for 1210A1000563KDR

This table gives cross-reference parts and alternative options found for 1210A1000563KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A1000563KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-2X7R563K100BB CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 1210A1000563KDR vs GRM42-2X7R563K100BB
CNC4X8CW56NF10%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT EXXELIA Group 1210A1000563KDR vs CNC4X8CW56NF10%100V
1210C563K101ET Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210A1000563KDR vs 1210C563K101ET
101T41W563KV6 CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc 1210A1000563KDR vs 101T41W563KV6
GRM42-2X7R563K100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 1210A1000563KDR vs GRM42-2X7R563K100AD
101T41W563KV3 CAPACITOR, CERAMIC, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc 1210A1000563KDR vs 101T41W563KV3
101S41X563KSE CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Temex Ceramics 1210A1000563KDR vs 101S41X563KSE
C1210F563K1RALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP KEMET Corporation 1210A1000563KDR vs C1210F563K1RALTU
101T41W563KY4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 1210A1000563KDR vs 101T41W563KY4
222260255646 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP YAGEO Corporation 1210A1000563KDR vs 222260255646

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210A1000563KDR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210A1000563KDR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210A1000563KDR would you like to use for your alert(s)?
  • Please alert me when 1210A1000563KDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210A1000563KDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210A1000563KDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210A1000563KDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210A1000563KDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210A1000563KDR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: