Capacitors
C1210C1R3D2GACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of C1210C1R3D2GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1210C1R3D2GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210C1R3D2GACTU by KEMET Corporation

C1210C1R3D2GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
38.46%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
38.46%
Rated (DC) Voltage (URdc)
200 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C1210C1R3D2GACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1210C1R3D2GACTU

This table gives cross-reference parts and alternative options found for C1210C1R3D2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C1R3D2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-2C0G1R3D200AB CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C1R3D2GACTU vs GRM42-2C0G1R3D200AB
1210N1R3D201NT Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP Knowles Capacitors C1210C1R3D2GACTU vs 1210N1R3D201NT
12102U1R3DATRA Ceramic Capacitor, Ceramic, 200V, 38.4615% +Tol, 38.4615% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP Kyocera AVX Components C1210C1R3D2GACTU vs 12102U1R3DATRA
GRM42-2C0G1R3D200AD CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C1R3D2GACTU vs GRM42-2C0G1R3D200AD
C1210CG1R3D201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210C1R3D2GACTU vs C1210CG1R3D201CT
12102U1R3DATMA Ceramic Capacitor, Ceramic, 200V, 38.4615% +Tol, 38.4615% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP Kyocera AVX Components C1210C1R3D2GACTU vs 12102U1R3DATMA
C1210CG1R3D201PB Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc C1210C1R3D2GACTU vs C1210CG1R3D201PB
GRM42-2C0G1R3D200BJ CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C1R3D2GACTU vs GRM42-2C0G1R3D200BJ
GRM42-2C0G1R3D200BB CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C1R3D2GACTU vs GRM42-2C0G1R3D200BB
GRM42-2C0G1R3D200AJ CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C1R3D2GACTU vs GRM42-2C0G1R3D200AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C1R3D2GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C1R3D2GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C1R3D2GACTU would you like to use for your alert(s)?
  • Please alert me when C1210C1R3D2GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C1R3D2GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C1R3D2GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C1R3D2GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C1R3D2GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C1R3D2GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: