Part Details for 1210N1R3D201NT by Knowles Capacitors
Overview of 1210N1R3D201NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210N1R3D201NT
1210N1R3D201NT CAD Models
1210N1R3D201NT Part Data Attributes
|
1210N1R3D201NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210N1R3D201NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 38.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Positive Tolerance | 38.46% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210N1R3D201NT
This table gives cross-reference parts and alternative options found for 1210N1R3D201NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N1R3D201NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G1R3D200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210N1R3D201NT vs GRM42-2C0G1R3D200AB |
12102U1R3DATRA | Ceramic Capacitor, Ceramic, 200V, 38.4615% +Tol, 38.4615% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210N1R3D201NT vs 12102U1R3DATRA |
GRM42-2C0G1R3D200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210N1R3D201NT vs GRM42-2C0G1R3D200AD |
C1210CG1R3D201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210N1R3D201NT vs C1210CG1R3D201CT |
12102U1R3DATMA | Ceramic Capacitor, Ceramic, 200V, 38.4615% +Tol, 38.4615% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210N1R3D201NT vs 12102U1R3DATMA |
C1210CG1R3D201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210N1R3D201NT vs C1210CG1R3D201PB |
GRM42-2C0G1R3D200BJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210N1R3D201NT vs GRM42-2C0G1R3D200BJ |
GRM42-2C0G1R3D200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210N1R3D201NT vs GRM42-2C0G1R3D200BB |
C1210C1R3D2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 38.46% +Tol, 38.46% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210N1R3D201NT vs C1210C1R3D2GACTU |
GRM42-2C0G1R3D200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210N1R3D201NT vs GRM42-2C0G1R3D200AJ |