Part Details for C1206X223KCRAC3316 by KEMET Corporation
Overview of C1206X223KCRAC3316 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X223KCRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3467
|
Newark | Capacitor, 0.022Uf, X7R, 500V, 1206 Rohs Compliant: Yes |Kemet C1206X223KCRAC3316 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.1220 / $0.3120 | Buy Now |
DISTI #
78AK0311
|
Newark | Capacitor, 0.022Uf, X7R, 500V, 1206, Capacitance:0.022µf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:3.3Mmrohs Compliant: Yes |Kemet C1206X223KCRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1310 | Buy Now |
DISTI #
399-C1206X223KCRAC3316TR-ND
|
DigiKey | CAP CER 1206 22NF 500VDC X7R Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1134 | Buy Now |
DISTI #
80-C1206X223KCR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.022uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.0770 / $0.4300 | Order Now |
DISTI #
74824600
|
RS | Capacitor, Cer 1206 22nF 500VDC X7R | KEMET C1206X223KCRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1250 | RFQ |
DISTI #
C1206X223KCRAC3316
|
Avnet Abacus | Cap Cer 1206 22nF 500VDC X7R - Tape and Reel (Alt: C1206X223KCRAC3316) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206X223KCRAC3316
C1206X223KCRAC3316 CAD Models
C1206X223KCRAC3316 Part Data Attributes
|
C1206X223KCRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X223KCRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X223KCRAC3316
This table gives cross-reference parts and alternative options found for C1206X223KCRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X223KCRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X223KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223KCRAC3316 vs C1206X223KCRAC7210 |
C1206C223KCRAC7210 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206X223KCRAC3316 vs C1206C223KCRAC7210 |
C1206W223KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223KCRAC3316 vs C1206W223KCRAC7210 |
CE1206A-223-K501RTW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | RCD Components Inc | C1206X223KCRAC3316 vs CE1206A-223-K501RTW |
CE1206-223-K501RCS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | RCD Components Inc | C1206X223KCRAC3316 vs CE1206-223-K501RCS |
C1206X223KCRAC3317 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X223KCRAC3316 vs C1206X223KCRAC3317 |
C1206W223KCRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223KCRAC3316 vs C1206W223KCRAL7215 |
C1206X223KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223KCRAC3316 vs C1206X223KCRAC7215 |
VJ1206Y223KXEAT5Z | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | C1206X223KCRAC3316 vs VJ1206Y223KXEAT5Z |
CE1206-223-K501RB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | RCD Components Inc | C1206X223KCRAC3316 vs CE1206-223-K501RB |