There are no models available for this part yet.
Overview of CE1206-223-K501RB by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1206000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 60 signal pins, Vertical |
CAD Models for CE1206-223-K501RB by RCD Components Inc
Part Data Attributes for CE1206-223-K501RB by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CE1206-223-K501RB
This table gives cross-reference parts and alternative options found for CE1206-223-K501RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1206-223-K501RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X223KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206-223-K501RB vs C1206X223KCRAC7210 |
C1206C223KCRAC7210 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | CE1206-223-K501RB vs C1206C223KCRAC7210 |
C1206W223KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206-223-K501RB vs C1206W223KCRAC7210 |
CE1206A-223-K501RTW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | RCD Components Inc | CE1206-223-K501RB vs CE1206A-223-K501RTW |
CE1206-223-K501RCS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | RCD Components Inc | CE1206-223-K501RB vs CE1206-223-K501RCS |
C1206X223KCRAC3317 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | CE1206-223-K501RB vs C1206X223KCRAC3317 |
C1206W223KCRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206-223-K501RB vs C1206W223KCRAL7215 |
C1206X223KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CE1206-223-K501RB vs C1206X223KCRAC7215 |
VJ1206Y223KXEAT5Z | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CE1206-223-K501RB vs VJ1206Y223KXEAT5Z |
501R18W223KF4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CE1206-223-K501RB vs 501R18W223KF4 |