Part Details for C1206T105M1RAL by KEMET Corporation
Overview of C1206T105M1RAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T105M1RAL
C1206T105M1RAL CAD Models
C1206T105M1RAL Part Data Attributes
|
C1206T105M1RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T105M1RAL
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T105M1RAL
This table gives cross-reference parts and alternative options found for C1206T105M1RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T105M1RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31LBB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206T105M1RAL vs MBJCH31LBB7105MTPA01 |
C1206T105M1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T105M1RAL vs C1206T105M1RAC7210 |
C1206T105M1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T105M1RAL vs C1206T105M1RBC7215 |
C1206X105M1RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T105M1RAL vs C1206X105M1RAC |
1206B105M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C1206T105M1RAL vs 1206B105M101CT |
C1206X105M101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Holy Stone Enterprise Co Ltd | C1206T105M1RAL vs C1206X105M101BX |
1206F1000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206T105M1RAL vs 1206F1000105MXB |
GCM31CR72A105MA03L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206T105M1RAL vs GCM31CR72A105MA03L |
MAASH31LSB7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206T105M1RAL vs MAASH31LSB7105MTCA01 |
C1206T105M1RCLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T105M1RAL vs C1206T105M1RCLTM |