There are no models available for this part yet.
Overview of C1206N519B1GMC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206N519B1GMC by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP5R1BBYM
|
Avnet Americas | Cap Ceramic 5.1pF 100V C0G 0.1pF SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP5R1BBYM) RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
CDR32BP5R1BBWM
|
Avnet Americas | Cap Ceramic 5.1pF 100V C0G 0.1pF SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP5R1BBWM) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for C1206N519B1GMC by KEMET Corporation
Part Data Attributes for C1206N519B1GMC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.9608%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK; TR, 7 INCH
|
Positive Tolerance
|
1.9608%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206N519B1GMC
This table gives cross-reference parts and alternative options found for C1206N519B1GMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N519B1GMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP5R1BBZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GMC vs CDR32BP5R1BBZM |
C1206N519B1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GMC vs C1206N519B1GSL |
C1206N519B1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GMC vs C1206N519B1GML |
CDR32BP5R1BBSR | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, BP, -/+30ppm/Cel TC, 0.0000051uF, 1206, | Presidio Components Inc | C1206N519B1GMC vs CDR32BP5R1BBSR |
CDR32BP5R1BBZM | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, BP, -/+30ppm/Cel TC, 0.0000051uF, 1206, | Presidio Components Inc | C1206N519B1GMC vs CDR32BP5R1BBZM |
CDR32BP5R1BBUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N519B1GMC vs CDR32BP5R1BBUR |
CDR32BP5R1BBWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N519B1GMC vs CDR32BP5R1BBWP |
C1206N519B1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GMC vs C1206N519B1GRL |
C1206N519B1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GMC vs C1206N519B1GPC |
CDR32BP5R1BBUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GMC vs CDR32BP5R1BBUM |