Part Details for C1206N519B1GSL by KEMET Corporation
Overview of C1206N519B1GSL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N519B1GSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP5R1BBUS
|
Avnet Americas | Cap Ceramic 5.1pF 100V C0G 0.1pF SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP5R1BBUS) RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1206N519B1GSL
C1206N519B1GSL CAD Models
C1206N519B1GSL Part Data Attributes
|
C1206N519B1GSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N519B1GSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.96% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.96% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N519B1GSL
This table gives cross-reference parts and alternative options found for C1206N519B1GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N519B1GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N519B1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GSL vs C1206N519B1GML |
CDR32BP5R1BBWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GSL vs CDR32BP5R1BBWR |
CDR32BP5R1BBMR | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, BP, -/+30ppm/Cel TC, 0.0000051uF, 1206, | Presidio Components Inc | C1206N519B1GSL vs CDR32BP5R1BBMR |
CDR32BP5R1BBZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GSL vs CDR32BP5R1BBZR |
CDR32BP5R1BBTS | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, BP, -/+30ppm/Cel TC, 0.0000051uF, 1206, | Kyocera AVX Components | C1206N519B1GSL vs CDR32BP5R1BBTS |
CDR32BP5R1BBUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N519B1GSL vs CDR32BP5R1BBUM |
CDR32BP5R1BBMM | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, BP, -/+30ppm/Cel TC, 0.0000051uF, 1206, | Presidio Components Inc | C1206N519B1GSL vs CDR32BP5R1BBMM |
CDR32BP5R1BBSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N519B1GSL vs CDR32BP5R1BBSR |
CDR32BP5R1BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N519B1GSL vs CDR32BP5R1BBSS |
CDR32BP5R1BBUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.96% +Tol, 1.96% -Tol, BP, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N519B1GSL vs CDR32BP5R1BBUS |