Part Details for C1206N201K1GML by KEMET Corporation
Overview of C1206N201K1GML by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N201K1GML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP201BKUM
|
Avnet Americas | Cap Ceramic 200pF 100V C0G 10% SMD 1206 (1%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR32BP201BKUM) RoHS: Not Compliant Min Qty: 510 Package Multiple: 510 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for C1206N201K1GML
C1206N201K1GML CAD Models
C1206N201K1GML Part Data Attributes
|
C1206N201K1GML
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N201K1GML
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N201K1GML
This table gives cross-reference parts and alternative options found for C1206N201K1GML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N201K1GML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP201BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N201K1GML vs CDR32BP201BKSP |
CDR32BP201BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N201K1GML vs CDR32BP201BKSP |
CDR32BP201BKUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0002 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | C1206N201K1GML vs CDR32BP201BKUSAR |
CDR32BP201BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N201K1GML vs CDR32BP201BKYR |
CDR32BP201BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N201K1GML vs CDR32BP201BKMM |
CDR32BP201BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 1206, | Kyocera AVX Components | C1206N201K1GML vs CDR32BP201BKZM |
CDR32BP201BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N201K1GML vs CDR32BP201BKYS |
CDR32BP201BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206N201K1GML vs CDR32BP201BKWSAR |
CDR32BP201BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206N201K1GML vs CDR32BP201BKUP |
CDR32BP201BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206N201K1GML vs CDR32BP201BKUP |