Part Details for CDR32BP201BKMM by Kyocera AVX Components
Overview of CDR32BP201BKMM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP201BKMM
CDR32BP201BKMM CAD Models
CDR32BP201BKMM Part Data Attributes
|
CDR32BP201BKMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP201BKMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP201BKMM
This table gives cross-reference parts and alternative options found for CDR32BP201BKMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP201BKMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP201BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKMM vs CDR32BP201BKSP |
CDR32BP201BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKMM vs CDR32BP201BKSP |
CDR32BP201BKUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0002 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP201BKMM vs CDR32BP201BKUSAR |
CDR32BP201BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKMM vs CDR32BP201BKYR |
C1206N201K1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKMM vs C1206N201K1GML |
CDR32BP201BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 1206, | Kyocera AVX Components | CDR32BP201BKMM vs CDR32BP201BKZM |
CDR32BP201BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKMM vs CDR32BP201BKYS |
CDR32BP201BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP201BKMM vs CDR32BP201BKWSAR |
CDR32BP201BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKMM vs CDR32BP201BKUP |
CDR32BP201BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKMM vs CDR32BP201BKUP |