Part Details for C1206G105K3RACTU by KEMET Corporation
Overview of C1206G105K3RACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206G105K3RACTU
C1206G105K3RACTU CAD Models
C1206G105K3RACTU Part Data Attributes
|
C1206G105K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206G105K3RACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206G105K3RACTU
This table gives cross-reference parts and alternative options found for C1206G105K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206G105K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206R105K3RACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206R105K3RACT1K0 |
C1206R105K3RAC7800 | CAP CER 1UF 25V X7R 1206 | KEMET Corporation | C1206G105K3RACTU vs C1206R105K3RAC7800 |
C1206G105K3RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206G105K3RAC |
C1206G105K3RACT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206G105K3RACT100 |
C1206G105K3RACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206G105K3RACT1K0 |
C1206G105K3RACT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206G105K3RACT500 |
C1206R105K3RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206R105K3RAC |
C1206R105K3RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206R105K3RACTU |
C1206R105K3RACT250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206G105K3RACTU vs C1206R105K3RACT250 |
C1206G105K3RACT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206G105K3RACTU vs C1206G105K3RACT250 |