Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Ceramic,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C1206R105K3RACT1K0 - KEMET Corporation
C1206R105K3RAC7800 - KEMET Corporation
C1206G105K3RAC - KEMET Corporation
C1206G105K3RACT100 - KEMET Corporation
C1206G105K3RACT1K0 - KEMET Corporation
C1206G105K3RACT500 - KEMET Corporation
C1206R105K3RAC - KEMET Corporation
C1206R105K3RACT250 - KEMET Corporation
C1206G105K3RACT250 - KEMET Corporation
C1206G105K3RACT050 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C1206R105K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206R105K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C1206R105K3RACT1K0
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206R105K3RACT1K0
C1206R105K3RAC7800
CAP CER 1UF 25V X7R 1206
KEMET Corporation
C1206R105K3RACTU vs C1206R105K3RAC7800
C1206G105K3RAC
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206G105K3RAC
C1206G105K3RACT100
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206G105K3RACT100
C1206G105K3RACT1K0
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206G105K3RACT1K0
C1206G105K3RACT500
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206G105K3RACT500
C1206R105K3RAC
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206R105K3RAC
C1206R105K3RACT250
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
KEMET Corporation
C1206R105K3RACTU vs C1206R105K3RACT250
C1206G105K3RACT250
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206G105K3RACT250
C1206G105K3RACT050
Ceramic Capacitor, Ceramic,
KEMET Corporation
C1206R105K3RACTU vs C1206G105K3RACT050