There are no models available for this part yet.
Overview of C1206C475K4RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C475K4RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1206C475K4RAC7800CT-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26976 In Stock |
|
$0.0687 / $0.3800 | Buy Now | |
DISTI #
E02:0323_00069457
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 57 Weeks Date Code: 2432 | Europe - 10000 |
|
$0.0898 | Buy Now | |
DISTI #
84357033
|
Verical | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2432 | Americas - 10000 |
|
$0.1082 | Buy Now | |
Bristol Electronics | 4968 |
|
RFQ | ||||
Quest Components | 3160 |
|
$0.1400 / $0.7000 | Buy Now | |||
Quest Components | 2417 |
|
$0.0900 / $0.3000 | Buy Now | |||
DISTI #
C1206C475K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 414000 In Stock |
|
$0.0780 / $0.0920 | Buy Now | |
DISTI #
C1206C475K4RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: C1206C475K4RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 43 Weeks, 0 Days | 0 |
|
$0.3559 / $0.4010 | Buy Now | |
DISTI #
C1S408400761888
|
Chip1Stop | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant | 10000 |
|
$0.0676 / $0.0753 | Buy Now |
CAD Models for C1206C475K4RAC7800 by KEMET Corporation
Part Data Attributes for C1206C475K4RAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C475K4RAC7800
This table gives cross-reference parts and alternative options found for C1206C475K4RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C475K4RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F475K4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | C1206C475K4RAC7800 vs C1206F475K4RAC7013 |
C1206X475K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C475K4RAC7800 vs C1206X475K4RACAUTO7210 |
MBJCE31LBB7475KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C475K4RAC7800 vs MBJCE31LBB7475KTPA18 |
C1206J475K4RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C475K4RAC7800 vs C1206J475K4RAL7215 |
CM316X7R475K16KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C475K4RAC7800 vs CM316X7R475K16KL |
C1206J475K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C475K4RAC7800 vs C1206J475K4RAL |
C1206J475K4RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | KEMET Corporation | C1206C475K4RAC7800 vs C1206J475K4RACAUTO7210 |
B37872K9475K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | TDK Epcos | C1206C475K4RAC7800 vs B37872K9475K060 |
C1206C475K4RACTM | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | C1206C475K4RAC7800 vs C1206C475K4RACTM |
CL31B475KOHVPNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206C475K4RAC7800 vs CL31B475KOHVPNB |
Related Parts for C1206C475K4RAC7800
-
C1206C475K4RACTUFixed Capacitors
-
RC73A2B1000FTFFixed Resistors
-
811-22-005-30-002101Headers and Edge Type Connectors
-
ISC1812ER102KFixed Inductors
-
IRF5210SPBFPower Field-Effect Transistors
-
P6SMB550CA-HTransient Suppressors
-
TPS73601DBVRLinear Regulator ICs
-
MM3Z10VCZener Diodes
-
MMBT2907ALT1GSmall Signal Bipolar Transistors