Part Details for MBJCE31LBB7475KTPA18 by TAIYO YUDEN
Overview of MBJCE31LBB7475KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCE31LBB7475KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCE31LBB7475KTPA18TR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2568 | Buy Now |
DISTI #
MBJCE31LBB7475KTPA
|
Avnet Americas | MLCC, 1206, 16V, X7R, 4.7UF 10%, T&R - Tape and Reel (Alt: MBJCE31LBB7475KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2678 / $0.3017 | Buy Now |
DISTI #
963-MBJCE31LBB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.2220 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2442 / $0.2795 | Buy Now |
Part Details for MBJCE31LBB7475KTPA18
MBJCE31LBB7475KTPA18 CAD Models
MBJCE31LBB7475KTPA18 Part Data Attributes
|
MBJCE31LBB7475KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCE31LBB7475KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCE31LBB7475KTPA18
This table gives cross-reference parts and alternative options found for MBJCE31LBB7475KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCE31LBB7475KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F475K4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | MBJCE31LBB7475KTPA18 vs C1206F475K4RAC7013 |
C1206X475K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCE31LBB7475KTPA18 vs C1206X475K4RACAUTO7210 |
C1206J475K4RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCE31LBB7475KTPA18 vs C1206J475K4RAL7215 |
CM316X7R475K16KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBJCE31LBB7475KTPA18 vs CM316X7R475K16KL |
C1206J475K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | MBJCE31LBB7475KTPA18 vs C1206J475K4RAL |
C1206J475K4RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | KEMET Corporation | MBJCE31LBB7475KTPA18 vs C1206J475K4RACAUTO7210 |
B37872K9475K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | TDK Epcos | MBJCE31LBB7475KTPA18 vs B37872K9475K060 |
C1206C475K4RACTM | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | MBJCE31LBB7475KTPA18 vs C1206C475K4RACTM |
CL31B475KOHVPNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MBJCE31LBB7475KTPA18 vs CL31B475KOHVPNB |
MCJCE31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCE31LBB7475KTPA18 vs MCJCE31LBB7475KTPA01 |