C11NA220J8PXLT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606,

Overview of C11NA220J8PXLT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C11NA220J8PXLT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C11NA220J8PXLT by Knowles Capacitors

C11NA220J8PXLT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Bulk, Tape & Reel
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e4
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
150 V
Reference Standard
MIL-C-55681
Size Code
0606
Surface Mount
YES
Temperature Coefficient
15ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. C11NA220J8PXLT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606,
    VS

Alternate Parts for C11NA220J8PXLT

This table gives cross-reference parts and alternative options found for C11NA220J8PXLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11NA220J8PXLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C11NA220J8QXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8PXLT vs C11NA220J8QXLT
C11CF220J8QXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8PXLT vs C11CF220J8QXLT
C11CF220J8PXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8PXLT vs C11CF220J8PXLT
C11NA220J8SXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8PXLT vs C11NA220J8SXLT
C11NA220J8TXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8PXLT vs C11NA220J8TXLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11NA220J8PXLT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11NA220J8PXLT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C11NA220J8PXLT would you like to use for your alert(s)?
  • Please alert me when C11NA220J8PXLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11NA220J8PXLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11NA220J8PXLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11NA220J8PXLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11NA220J8PXLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11NA220J8PXLT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: