Datasheets
C11NA220J8QXLT by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606,

Part Details for C11NA220J8QXLT by Knowles Capacitors

Overview of C11NA220J8QXLT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C11NA220J8QXLT

C11NA220J8QXLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C11NA220J8QXLT Part Data Attributes

C11NA220J8QXLT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
C11NA220J8QXLT Knowles Capacitors Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Bulk, Tape & Reel
Dielectric Material CERAMIC
Height 1.27 mm
JESD-609 Code e3
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Rated (DC) Voltage (URdc) 150 V
Reference Standard MIL-C-55681
Size Code 0606
Surface Mount YES
Temperature Coefficient 15ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for C11NA220J8QXLT

This table gives cross-reference parts and alternative options found for C11NA220J8QXLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C11NA220J8QXLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C11CF220J8QXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8QXLT vs C11CF220J8QXLT
C11CF220J8PXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8QXLT vs C11CF220J8PXLT
C11NA220J8SXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8QXLT vs C11NA220J8SXLT
C11NA220J8TXLT Ceramic Capacitor, Ceramic, 150V, 5% -Tol, -/+15ppm/Cel TC, 0.000022uF, 0606, Knowles Capacitors C11NA220J8QXLT vs C11NA220J8TXLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11NA220J8QXLT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11NA220J8QXLT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C11NA220J8QXLT would you like to use for your alert(s)?
  • Please alert me when C11NA220J8QXLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11NA220J8QXLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11NA220J8QXLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11NA220J8QXLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11NA220J8QXLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11NA220J8QXLT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: