Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
10 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor, ceramic,2200Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C114C222K1R5CA
Min Qty:
400
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
100
$0.7400
500
$0.6490
1,000
$0.5580
2,500
$0.5140
$0.5140 / $0.7400
Buy Now
Details
DISTI #
399-C114C222K1R5CA-ND
DigiKey
CAP CER AXL
Min Qty:
400
Lead time:
23 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.7359
Buy Now
Details
Avnet Americas
Cap Ceramic 0.0022uF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: C114C222K1R5CA)
RoHS:
Not Compliant
Min Qty:
275
Package Multiple:
1
Lead time:
17 Weeks, 0 Days
Container:
Bulk
0
$0.6557
Buy Now
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF X7R 10%
RoHS:
Not Compliant
0
1
$1.3900
10
$1.0400
100
$0.7230
600
$0.6630
1,000
$0.6060
2,600
$0.5930
5,000
$0.5850
10,000
$0.5750
$0.5750 / $1.3900
Order Now
Details
Bristol Electronics
400
RFQ
Details
South Electronics
C114C222K1R5CA
0
RFQ
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C114K222K1X5CM - KEMET Corporation
C114K222K1X5CP - KEMET Corporation
C114T222K1X5CR7200 - KEMET Corporation
M39014/5-2043 - KEMET Corporation
C114T222K1X5CP7200 - KEMET Corporation
C114T222K1X5CM - KEMET Corporation
CKR11BX222KR - KEMET Corporation
C114T222K1X5CP - KEMET Corporation
M39014/5-2243 - KEMET Corporation
CKR11BX222KM - KEMET Corporation
This table gives cross-reference parts and alternative options found for C114C222K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114C222K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C114K222K1X5CM
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C114C222K1R5CA vs C114K222K1X5CM
C114K222K1X5CP
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C114C222K1R5CA vs C114K222K1X5CP
C114T222K1X5CR7200
CAPACITOR, CERAMIC
KEMET Corporation
C114C222K1R5CA vs C114T222K1X5CR7200
M39014/5-2043
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF,
KEMET Corporation
C114C222K1R5CA vs M39014/5-2043
C114T222K1X5CP7200
CAPACITOR, CERAMIC
KEMET Corporation
C114C222K1R5CA vs C114T222K1X5CP7200
C114T222K1X5CM
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C114C222K1R5CA vs C114T222K1X5CM
CKR11BX222KR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C114C222K1R5CA vs CKR11BX222KR
C114T222K1X5CP
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C114C222K1R5CA vs C114T222K1X5CP
M39014/5-2243
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF,
KEMET Corporation
C114C222K1R5CA vs M39014/5-2243
CKR11BX222KM
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C114C222K1R5CA vs CKR11BX222KM