Datasheets
C114T222K1X5CR7200 by: KEMET Corporation

CAPACITOR, CERAMIC

Part Details for C114T222K1X5CR7200 by KEMET Corporation

Overview of C114T222K1X5CR7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for C114T222K1X5CR7200

C114T222K1X5CR7200 CAD Models

C114T222K1X5CR7200 Part Data Attributes

C114T222K1X5CR7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C114T222K1X5CR7200 KEMET Corporation CAPACITOR, CERAMIC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)

Alternate Parts for C114T222K1X5CR7200

This table gives cross-reference parts and alternative options found for C114T222K1X5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T222K1X5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C114K222K1X5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs C114K222K1X5CM
CKR11BX222KM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs CKR11BX222KM
M39014/5-2243 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, KEMET Corporation C114T222K1X5CR7200 vs M39014/5-2243
C114K222K1X5CP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs C114K222K1X5CP
M39014/5-2043 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, KEMET Corporation C114T222K1X5CR7200 vs M39014/5-2043
CKR11BX222KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs CKR11BX222KP
M39014/5-2643 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, KEMET Corporation C114T222K1X5CR7200 vs M39014/5-2643
C114K222K1X5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs C114K222K1X5CS
CKR11BX222KR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs CKR11BX222KR
C114T222K1X5CA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T222K1X5CR7200 vs C114T222K1X5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114T222K1X5CR7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114T222K1X5CR7200 by KEMET Corporation

  • Please alert me when C114T222K1X5CR7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C114T222K1X5CR7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114T222K1X5CR7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C114T222K1X5CR7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114T222K1X5CR7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114T222K1X5CR7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: