Part Details for C104122JY5V1LF by TT electronics / BI Technologies
Overview of C104122JY5V1LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C104122JY5V1LF
C104122JY5V1LF CAD Models
C104122JY5V1LF Part Data Attributes
|
C104122JY5V1LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
C104122JY5V1LF
TT electronics / BI Technologies
BUSSED C NETWORK, 100V, Y5V, 0.0012uF, THROUGH HOLE MOUNT, SIP-10, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0012 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 26.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for C104122JY5V1LF
This table gives cross-reference parts and alternative options found for C104122JY5V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C104122JY5V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C104122JY5V1 | Array/Network Capacitor, 100V, Y5V, 0.0012uF, Through Hole Mount, SIP-10, SIP | TT Electronics Resistors | C104122JY5V1LF vs C104122JY5V1 |