Part Details for C1005Q229D2GAL7215 by KEMET Corporation
Overview of C1005Q229D2GAL7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005Q229D2GAL7215
C1005Q229D2GAL7215 CAD Models
C1005Q229D2GAL7215 Part Data Attributes
|
C1005Q229D2GAL7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005Q229D2GAL7215
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 2.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1005Q229D2GAL7215
This table gives cross-reference parts and alternative options found for C1005Q229D2GAL7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005Q229D2GAL7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005A229D2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GALTU |
C1005Q229D2GAG7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005Q229D2GAG7210 |
C1005A229D2GAG7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GAG7210 |
C1005Q229D2GAH3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005Q229D2GAH3325 |
C1005A229D2GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GAL7215 |
C1005A229D2GAH3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GAH3325 |
C1005A229D2GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GAC7215 |
C1005Q229D2GAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005Q229D2GAH7025 |
C1005A229D2GAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GAG7025 |
C1005A229D2GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, | KEMET Corporation | C1005Q229D2GAL7215 vs C1005A229D2GAC7025 |