C1005Q229D2GAG7210
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005,

Overview of C1005Q229D2GAG7210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1005Q229D2GAG7210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005Q229D2GAG7210 by KEMET Corporation

C1005Q229D2GAG7210
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1005
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e4
Length
2.56 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
22.7273%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Positive Tolerance
22.7273%
Rated (DC) Voltage (URdc)
200 V
Size Code
1005
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C1005Q229D2GAG7210
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005,
    VS

Alternate Parts for C1005Q229D2GAG7210

This table gives cross-reference parts and alternative options found for C1005Q229D2GAG7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005Q229D2GAG7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005A229D2GALTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GALTU
C1005A229D2GAG7210 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GAG7210
C1005Q229D2GAH3325 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005Q229D2GAH3325
C1005Q229D2GAL7215 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005Q229D2GAL7215
C1005A229D2GAL7215 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GAL7215
C1005A229D2GAH3325 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GAH3325
C1005A229D2GAC7215 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GAC7215
C1005Q229D2GAH7025 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005Q229D2GAH7025
C1005A229D2GAG7025 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GAG7025
C1005A229D2GAC7025 Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 1005, KEMET Corporation C1005Q229D2GAG7210 vs C1005A229D2GAC7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005Q229D2GAG7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005Q229D2GAG7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1005Q229D2GAG7210 would you like to use for your alert(s)?
  • Please alert me when C1005Q229D2GAG7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005Q229D2GAG7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005Q229D2GAG7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005Q229D2GAG7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005Q229D2GAG7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005Q229D2GAG7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: