Part Details for C0G1206271J1HPB by Cinetech Industrial Co Ltd
Overview of C0G1206271J1HPB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C0G1206271J1HPB
C0G1206271J1HPB CAD Models
C0G1206271J1HPB Part Data Attributes
|
C0G1206271J1HPB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G1206271J1HPB
Cinetech Industrial Co Ltd
CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206 ( G, J TOL ) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C0G1206271J1HPB
This table gives cross-reference parts and alternative options found for C0G1206271J1HPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G1206271J1HPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C0G271JHST | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HPB vs 1206C0G271JHST |
1206C0G271JHPT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HPB vs 1206C0G271JHPT |
1206C0G271JHPB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HPB vs 1206C0G271JHPB |
C0G1206271J1HPR | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | C0G1206271J1HPB vs C0G1206271J1HPR |
1206C0G271JHRT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HPB vs 1206C0G271JHRT |
1206A271J5NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | Mijo Technology | C0G1206271J1HPB vs 1206A271J5NB |
1206C0G271JHNT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HPB vs 1206C0G271JHNT |
1206C0G271JHRB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HPB vs 1206C0G271JHRB |
C0G1206271J1HNR | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | C0G1206271J1HPB vs C0G1206271J1HNR |
C0G1206271J1HRB | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | C0G1206271J1HPB vs C0G1206271J1HRB |