Part Details for 1206C0G271JHPB by TSC Electronics Ltd
Overview of 1206C0G271JHPB by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206C0G271JHPB
1206C0G271JHPB CAD Models
1206C0G271JHPB Part Data Attributes
|
1206C0G271JHPB
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1206C0G271JHPB
TSC Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(50V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206(50V) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206C0G271JHPB
This table gives cross-reference parts and alternative options found for 1206C0G271JHPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206C0G271JHPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G1206271J1HRR | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 1206C0G271JHPB vs C0G1206271J1HRR |
C0G1206271J1HNB | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 1206C0G271JHPB vs C0G1206271J1HNB |
1206CGJ271500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206, | Fenghua (HK) Electronics Ltd | 1206C0G271JHPB vs 1206CGJ271500N |
C0G1206271J1HSR | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 1206C0G271JHPB vs C0G1206271J1HSR |
500R18N271JV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, | Johanson Dielectrics Inc | 1206C0G271JHPB vs 500R18N271JV6E |
1206A271J5NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | Mijo Technology | 1206C0G271JHPB vs 1206A271J5NB |
1206C0G271JHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | 1206C0G271JHPB vs 1206C0G271JHSB |
1206CGJ271500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206, | Fenghua (HK) Electronics Ltd | 1206C0G271JHPB vs 1206CGJ271500C |
1206A271J5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | Mijo Technology | 1206C0G271JHPB vs 1206A271J5PT10 |
C0G1206271J1HNR | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 1206C0G271JHPB vs C0G1206271J1HNR |