C0G103J100V1812
Jyh Hsu Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.01uF, 1812

Overview of C0G103J100V1812 by Jyh Hsu Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C0G103J100V1812 by Jyh Hsu Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0G103J100V1812 by Jyh Hsu Electronics Co Ltd

C0G103J100V1812
Jyh Hsu Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JYH HSU ELECTRONICS CO LTD
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
4.5 mm
Manufacturer Series
C0G1812(100V)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
C0G1812(100V)
Size Code
1812
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
3.2 mm
Want to compare parts?
  1. C0G103J100V1812
    Jyh Hsu Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.01uF, 1812
    VS

Alternate Parts for C0G103J100V1812

This table gives cross-reference parts and alternative options found for C0G103J100V1812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G103J100V1812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1812JKNPO0BN103 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP YAGEO Corporation C0G103J100V1812 vs CC1812JKNPO0BN103
MC06JTN101103 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP Viking Tech Corp C0G103J100V1812 vs MC06JTN101103
CL43C103JCNF Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP Samsung Electro-Mechanics C0G103J100V1812 vs CL43C103JCNF
1812N103J101LT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, LEAD FREE Walsin Technology Corporation C0G103J100V1812 vs 1812N103J101LT
AU121A103JA72A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, Kyocera AVX Components C0G103J100V1812 vs AU121A103JA72A
C1812T103J1GCL7800 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, KEMET Corporation C0G103J100V1812 vs C1812T103J1GCL7800
C1812T103J1GAL7025 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, KEMET Corporation C0G103J100V1812 vs C1812T103J1GAL7025
C1812T103J1GBL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP KEMET Corporation C0G103J100V1812 vs C1812T103J1GBL7800
18121A103JAT9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP Kyocera AVX Components C0G103J100V1812 vs 18121A103JAT9A
1812CG103J0BB00 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT YAGEO Corporation C0G103J100V1812 vs 1812CG103J0BB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0G103J100V1812 by Jyh Hsu Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0G103J100V1812 by Jyh Hsu Electronics Co Ltd

Select Manufacturer
Which Manufacturer of C0G103J100V1812 would you like to use for your alert(s)?
  • Please alert me when C0G103J100V1812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0G103J100V1812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0G103J100V1812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0G103J100V1812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0G103J100V1812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0G103J100V1812 by Jyh Hsu Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: