Part Details for C0G04024R7B1HSR by Cinetech Industrial Co Ltd
Overview of C0G04024R7B1HSR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G04024R7B1HSR
C0G04024R7B1HSR CAD Models
C0G04024R7B1HSR Part Data Attributes
|
C0G04024R7B1HSR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G04024R7B1HSR
Cinetech Industrial Co Ltd
CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(C,DTOL) | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( C, D TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G04024R7B1HSR
This table gives cross-reference parts and alternative options found for C0G04024R7B1HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G04024R7B1HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO4R7BT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSR vs 0402NPO4R7BT2AR |
0402NPO4R7BW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSR vs 0402NPO4R7BW2SR |
C0G04024R7B1HSB | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSR vs C0G04024R7B1HSB |
0402NPO4R7BW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSR vs 0402NPO4R7BW2AR |
C0G04024R7B1HRR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSR vs C0G04024R7B1HRR |
0402NP04R7BC2SR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | C0G04024R7B1HSR vs 0402NP04R7BC2SR |
C0G04024R7B1HRB | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSR vs C0G04024R7B1HRB |
C0G04024R7B1HPB | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSR vs C0G04024R7B1HPB |
0402NPO4R7BT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSR vs 0402NPO4R7BT2SR |
0402NP04R7BC2AR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | C0G04024R7B1HSR vs 0402NP04R7BC2AR |