Part Details for C0G04024R7B1HSB by Cinetech Industrial Co Ltd
Overview of C0G04024R7B1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G04024R7B1HSB
C0G04024R7B1HSB CAD Models
C0G04024R7B1HSB Part Data Attributes
|
C0G04024R7B1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G04024R7B1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(C,DTOL) | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( C, D TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G04024R7B1HSB
This table gives cross-reference parts and alternative options found for C0G04024R7B1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G04024R7B1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO4R7BT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSB vs 0402NPO4R7BT2AR |
0402NPO4R7BW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSB vs 0402NPO4R7BW2SR |
0402NPO4R7BW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSB vs 0402NPO4R7BW2AR |
C0G04024R7B1HRR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSB vs C0G04024R7B1HRR |
0402NP04R7BC2SR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | C0G04024R7B1HSB vs 0402NP04R7BC2SR |
C0G04024R7B1HRB | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSB vs C0G04024R7B1HRB |
C0G04024R7B1HPB | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSB vs C0G04024R7B1HPB |
C0G04024R7B1HSR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04024R7B1HSB vs C0G04024R7B1HSR |
0402NPO4R7BT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | American Technical Ceramics Corp | C0G04024R7B1HSB vs 0402NPO4R7BT2SR |
0402NP04R7BC2AR | CAP,CERAMIC,4.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | C0G04024R7B1HSB vs 0402NP04R7BC2AR |