Part Details for C0G0402100F1HSB by Cinetech Industrial Co Ltd
Overview of C0G0402100F1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for C0G0402100F1HSB
C0G0402100F1HSB CAD Models
C0G0402100F1HSB Part Data Attributes
|
C0G0402100F1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402100F1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values & Voltage Available | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( F TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402100F1HSB
This table gives cross-reference parts and alternative options found for C0G0402100F1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402100F1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGQ05FCG1H100FH | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402100F1HSB vs KGQ05FCG1H100FH |
NMC0402NPO100F50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0G0402100F1HSB vs NMC0402NPO100F50TRP |
0402H0500100FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0G0402100F1HSB vs 0402H0500100FQB |
0402H0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0G0402100F1HSB vs 0402H0500100FQT |
KAM05ACG1H100FN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402100F1HSB vs KAM05ACG1H100FN |
0402J0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G0402100F1HSB vs 0402J0500100FQT |
0402A0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0G0402100F1HSB vs 0402A0500100FQT |
04025A100BA72A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402 | Kyocera AVX Components | C0G0402100F1HSB vs 04025A100BA72A |
04025U100F4T4A | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Kyocera AVX Components | C0G0402100F1HSB vs 04025U100F4T4A |
C0G0402100F1HPR | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402100F1HSB vs C0G0402100F1HPR |