Part Details for KGQ05FCG1H100FH by Kyocera AVX Components
Overview of KGQ05FCG1H100FH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H100FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGQ05FCG1H100FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0461 | Buy Now |
DISTI #
KGQ05FCG1H100FH
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 30000 | 0 |
|
$0.0496 | RFQ |
DISTI #
KGQ05FCG1H100FH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] (Alt: KGQ05FCG1H100FH) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGQ05FCG1H100FH
KGQ05FCG1H100FH CAD Models
KGQ05FCG1H100FH Part Data Attributes
|
KGQ05FCG1H100FH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H100FH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H100FH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H100FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H100FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402NPO100F50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGQ05FCG1H100FH vs NMC0402NPO100F50TRP |
0402H0500100FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H100FH vs 0402H0500100FQB |
0402H0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H100FH vs 0402H0500100FQT |
KAM05ACG1H100FN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H100FH vs KAM05ACG1H100FN |
0402J0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H100FH vs 0402J0500100FQT |
0402A0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H100FH vs 0402A0500100FQT |
04025A100BA72A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402 | Kyocera AVX Components | KGQ05FCG1H100FH vs 04025A100BA72A |
04025U100F4T4A | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Kyocera AVX Components | KGQ05FCG1H100FH vs 04025U100F4T4A |
C0G0402100F1HPR | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | KGQ05FCG1H100FH vs C0G0402100F1HPR |
0402Y0500100FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H100FH vs 0402Y0500100FQB |