Datasheets
C083183KX7R1 by:

ISOLATED C NETWORK, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, SIP-8, SIP

Part Details for C083183KX7R1 by TT electronics / BI Technologies

Overview of C083183KX7R1 by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C083183KX7R1

C083183KX7R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C083183KX7R1 Part Data Attributes

C083183KX7R1 TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
C083183KX7R1 TT electronics / BI Technologies ISOLATED C NETWORK, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, SIP-8, SIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description SIP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.018 µF
Capacitor Type ARRAY/NETWORK CAPACITOR
Length 21.59 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Network Type ISOLATED C NETWORK
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code SIP
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Seated Height-Max 7.62 mm
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 2.54 mm
Terminal Shape FLAT
Width 3.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C083183KX7R1 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C083183KX7R1 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of C083183KX7R1 would you like to use for your alert(s)?
  • Please alert me when C083183KX7R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C083183KX7R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C083183KX7R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C083183KX7R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C083183KX7R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C083183KX7R1 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: