-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X2754
|
Newark | Mlcc,0306,x6S,4V,4.7Μf,0.5Mm/Tape And Reel |Tdk C0816X6S0G475M050AC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C0816X6S0G475M050AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, � 20%, X6S, 0306 [0816 Metric] - Tape and Reel (Alt: C0816X6S0G475M050AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0816X6S0G475M050AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0816X6S0G475M050AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C0816X6S0G475M050AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0816X6S0G475M050AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWK107C6475MV | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 4.7uF, 0306, | TAIYO YUDEN | C0816X6S0G475M050AC vs AWK107C6475MV |
MMRLA165SC6475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | C0816X6S0G475M050AC vs MMRLA165SC6475MTNA18 |
MCRLA165SC6475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | C0816X6S0G475M050AC vs MCRLA165SC6475MTNA01 |
MSRLA165SC6475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | C0816X6S0G475M050AC vs MSRLA165SC6475MTNA01 |
MLRLA165SC6475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | C0816X6S0G475M050AC vs MLRLA165SC6475MTNA01 |
AWK107C6475MV-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0816X6S0G475M050AC vs AWK107C6475MV-T |