Part Details for MMRLA165SC6475MTNA18 by TAIYO YUDEN
Overview of MMRLA165SC6475MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRLA165SC6475MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMRLA165SC6475MTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 4V X6S 0306 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1685 | Buy Now |
DISTI #
MMRLA165SC6475MTNA
|
Avnet Americas | MLCC, 0306, 4V, X6S, 4.7UF 20%, T&R - Tape and Reel (Alt: MMRLA165SC6475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1757 / $0.1979 | Buy Now |
DISTI #
963-MRLA165SC6475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X6S 0603 20% Medical RoHS: Compliant | 0 |
|
$0.1450 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1483 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1605 / $0.1834 | Buy Now |
Part Details for MMRLA165SC6475MTNA18
MMRLA165SC6475MTNA18 CAD Models
MMRLA165SC6475MTNA18 Part Data Attributes
|
MMRLA165SC6475MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMRLA165SC6475MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMRLA165SC6475MTNA18
This table gives cross-reference parts and alternative options found for MMRLA165SC6475MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMRLA165SC6475MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0816X6S0G475M(050AC) | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X6S, 4.7 uF, SURFACE MOUNT, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | MMRLA165SC6475MTNA18 vs C0816X6S0G475M(050AC) |
MBRLA165SC6475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs MBRLA165SC6475MTNA18 |
MCRLA165SC6475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs MCRLA165SC6475MTNA01 |
AWK107C6475MV-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs AWK107C6475MV-T |
AWK107C6475MV | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 4.7uF, 0306, | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs AWK107C6475MV |
MBRLA165SC6475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs MBRLA165SC6475MTNA01 |
AWK107C6475MVHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs AWK107C6475MVHT |
C0816X6S0G475M050AC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | MMRLA165SC6475MTNA18 vs C0816X6S0G475M050AC |
MMRLA165SC6475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MMRLA165SC6475MTNA18 vs MMRLA165SC6475MTNA01 |