Datasheets
C081561KY5V5 by:

Array/Network Capacitor, 50V, Y5V, 0.00056uF, Through Hole Mount, SIP-8, SIP

Part Details for C081561KY5V5 by TT Electronics Resistors

Overview of C081561KY5V5 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C081561KY5V5

C081561KY5V5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C081561KY5V5 Part Data Attributes

C081561KY5V5 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
C081561KY5V5 TT Electronics Resistors Array/Network Capacitor, 50V, Y5V, 0.00056uF, Through Hole Mount, SIP-8, SIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description SIP,
Reach Compliance Code compliant
Capacitance 0.00056 µF
Capacitor Type ARRAY/NETWORK CAPACITOR
Length 21.59 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Network Type BUSSED C NETWORK
Number of Elements 7
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Code SIP
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Seated Height-Max 7.62 mm
Surface Mount NO
Temperature Characteristics Code Y5V
Temperature Coefficient -82/+22% ppm/°C
Terminal Pitch 2.54 mm
Terminal Shape FLAT
Width 3.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C081561KY5V5 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C081561KY5V5 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of C081561KY5V5 would you like to use for your alert(s)?
  • Please alert me when C081561KY5V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C081561KY5V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C081561KY5V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C081561KY5V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C081561KY5V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C081561KY5V5 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: