There are no models available for this part yet.
Overview of C0805Y5V160-155ZNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805Y5V160-155ZNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0805Y5V160-155ZNE
|
Venkel Ltd. | Chip Capacitor, 0805, Y5V, 16V, 1.5uF, +80-20% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C0805Y5V160-155ZNE by VENKEL LTD
Part Data Attributes for C0805Y5V160-155ZNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C0805Y5V160-155ZNE
This table gives cross-reference parts and alternative options found for C0805Y5V160-155ZNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Y5V160-155ZNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805Y5V155Z16P | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805Y5V160-155ZNE vs ERC0805Y5V155Z16P |
C2012Y5V1C155ZB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | TDK Corporation | C0805Y5V160-155ZNE vs C2012Y5V1C155ZB |
GRM40Y5V155Z016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805Y5V160-155ZNE vs GRM40Y5V155Z016AL |
C2012Y5V1C155ZT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 0805, CHIP | TDK Corporation | C0805Y5V160-155ZNE vs C2012Y5V1C155ZT |
222278059865 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805Y5V160-155ZNE vs 222278059865 |
ERC0805Y5V155Z16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805Y5V160-155ZNE vs ERC0805Y5V155Z16B |
08052F155Z7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805Y5V160-155ZNE vs 08052F155Z7BP0D |
ERC0805Y5V155Z16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805Y5V160-155ZNE vs ERC0805Y5V155Z16C |
VJ0805V155ZXJMB | CAPACITOR, CERAMIC, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805Y5V160-155ZNE vs VJ0805V155ZXJMB |
GRM40Y5V155Z016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805Y5V160-155ZNE vs GRM40Y5V155Z016AC |