There are no models available for this part yet.
Overview of 222278059865 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 222278059865 by YAGEO Corporation
Part Data Attributes for 222278059865 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 222278059865
This table gives cross-reference parts and alternative options found for 222278059865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278059865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805Y5V155Z16P | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 222278059865 vs ERC0805Y5V155Z16P |
C2012Y5V1C155ZB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | TDK Corporation | 222278059865 vs C2012Y5V1C155ZB |
GRM40Y5V155Z016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 222278059865 vs GRM40Y5V155Z016AL |
C2012Y5V1C155ZT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 0805, CHIP | TDK Corporation | 222278059865 vs C2012Y5V1C155ZT |
ERC0805Y5V155Z16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 222278059865 vs ERC0805Y5V155Z16B |
08052F155Z7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 222278059865 vs 08052F155Z7BP0D |
ERC0805Y5V155Z16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 222278059865 vs ERC0805Y5V155Z16C |
C0805Y5V160-155ZNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 222278059865 vs C0805Y5V160-155ZNE |
VJ0805V155ZXJMB | CAPACITOR, CERAMIC, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 222278059865 vs VJ0805V155ZXJMB |
GRM40Y5V155Z016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 222278059865 vs GRM40Y5V155Z016AC |